Reference Only
DCMC392M500DF2FS
Aluminum Electrolytic Capacitors - Screw Terminal 500V 3900uF Case 3.000 x 5.625in
Datasheet
DCMC392M500DF2FS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 3.9 mF | |
| Voltage Rating DC | 500 VDC | |
| Diameter | 76.2 mm | |
| Length | 142.88 mm | |
| Lead Spacing | 31.75 mm | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 11.6 A | |
| ESR | 37.5 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DCMC | |
| Packaging | Bulk | |
| Leakage Current | 6 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | High Capacitance Aluminum Elecrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220085 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | N-Methylpyrrolidone (872-50-4);bis(,-dimethylbenzyl) peroxide (80-43-3) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 88 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.82 | $4,560.16 |
Need more?
Sign in to add projects and notes