Reference Only

DCMC353U050AE2B

Aluminum Electrolytic Capacitors - Screw Terminal 50V 35000uF Case 1.375 x 5.125in

Manufacturer:

Mfr Part:
DCMC353U050AE2B

TTI Part:
DCMC353U050AE2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance35000 uF
Voltage Rating DC50 VDC
Diameter34.93 mm
Length130.18 mm
Lead Spacing12.7 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDCMC
PackagingBulk
Leakage Current6 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
TypeHigh Capacitance Aluminum Elecrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 40)
Quantity Unit PriceExt. Price
$38.10$7,620.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.