Reference Only
DCMC303U075BC2B
Aluminum Electrolytic Capacitors - Screw Terminal 30000uF 75V -10%+75% 2.000x4.125
Datasheet
DCMC303U075BC2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 30000 uF | |
| Voltage Rating DC | 75 VDC | |
| Diameter | 50.8 mm | |
| Length | 104.78 mm | |
| Lead Spacing | 22.23 mm | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | - 10 %, + 75 % | |
| Ripple Current | 12.1 A | |
| ESR | 15.6 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DCMC | |
| Packaging | Kit | |
| Leakage Current | 6 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | High Capacitance Aluminum Elecrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.17 | $39.17 | |
| $32.66 | $326.60 | |
| $32.32 | $1,357.44 | |
| $32.00 | $2,688.00 | |
| $31.59 | $3,980.34 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes