Reference Only

DCMC303U050EB2B

Aluminum Electrolytic Capacitors - Screw Terminal 30KUF 50V.

Manufacturer:

Mfr Part:
DCMC303U050EB2B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance30 mF
Voltage Rating DC50 VDC
Diameter44.45 mm
Length79.38 mm
Lead Spacing19.05 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance- 10 %, + 75 %
Ripple Current9.9 A
ESR15.6 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDCMC
PackagingBulk
Leakage Current6 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeHigh Capacitance Aluminum Elecrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 192 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.04$4,231.68
Need more?