Reference Only

DCMC172T500CC1B

Aluminum Electrolytic Capacitors - Screw Terminal 1700uF 500V

Manufacturer:

Mfr Part:
DCMC172T500CC1B

TTI Part:
DCMC172T500CC1B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance1700 uF
Voltage Rating DC500 VDC
Diameter63.5 mm
Length104.78 mm
Lead Spacing28.58 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance- 10 %, + 50 %
Ripple Current6.4 A
ESR79.7 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDCMC
PackagingBulk
Leakage Current6 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
TypeHigh Capacitance Aluminum Elecrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 90 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.90$5,031.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.