Reference Only
DCMC163U100EC2B
Aluminum Electrolytic Capacitors - Screw Terminal 100V 16000uF 1.750x4.125
Datasheet
DCMC163U100EC2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 16 mF | |
| Voltage Rating DC | 100 VDC | |
| Diameter | 44.45 mm | |
| Length | 104.78 mm | |
| Lead Spacing | 19.05 mm | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | - 10 %, + 75 % | |
| Ripple Current | 8 A | |
| ESR | 24.8 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DCMC | |
| Packaging | Kit | |
| Leakage Current | 6 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | High Capacitance Aluminum Elecrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | bis(,-dimethylbenzyl) peroxide (80-43-3) |
409In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.63 | $35.63 | |
| $35.08 | $175.40 | |
| $28.22 | $282.20 | |
| $25.33 | $1,215.84 | |
| $24.62 | $2,363.52 | |
| $24.20 | $3,484.80 | |
| $23.96 | $6,900.48 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes