Reference Only

DCMC152T450BC2B

Aluminum Electrolytic Capacitors - Screw Terminal 1500uF 450V

Manufacturer:

Mfr Part:
DCMC152T450BC2B

TTI Part:
DCMC152T450BC2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance1500 uF
Voltage Rating DC450 VDC
Diameter50.8 mm
Length104.78 mm
Lead Spacing22.23 mm
ProductAluminum Electrolytic Capacitors
Life2000 Hour
Tolerance- 10 %, + 50 %
Ripple Current5.3 A
ESR89.5 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDCMC
PackagingKit
Leakage Current6 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
TypeHigh Capacitance Aluminum Elecrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3);N-Methylpyrrolidone (872-50-4)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

73In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.09$36.09
$35.07$175.35
$27.65$276.50
$26.43$1,110.06
$26.00$2,184.00
$25.74$3,243.24
$25.49$6,423.48
Need more?

My Notes

Sign into see notes.