Reference Only

DCMC152T400BJ5M

Aluminum Electrolytic Capacitors - Screw Terminal 1500uF -10%+50% 400V.

Manufacturer:

Mfr Part:
DCMC152T400BJ5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance1500 uF
Voltage Rating DC400 VDC
Diameter50.8 mm
Length92.08 mm
ProductComputer Grade Electrolytic Capacitors
Life2000 Hour
Tolerance- 10 %, + 50 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDCMC
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 168 / Multiples: 42)
Quantity Unit PriceExt. Price
$23.18$3,894.24
Need more?