Reference Only

DCMC103U050AA2B

Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 50V -10%+75% 1.375x2.125

Manufacturer:

Mfr Part:
DCMC103U050AA2B

TTI Part:
DCMC103U050AA2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance10 mF
Voltage Rating DC50 VDC
Diameter34.93 mm
Length53.98 mm
Lead Spacing12.7 mm
ProductAluminum Electrolytic Capacitors
Life2000 Hour
Tolerance- 10 %, + 75 %
Ripple Current5.6 A
ESR30.9 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDCMC
PackagingBulk
Leakage Current6 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeHigh Capacitance Aluminum Elecrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

80
On Order
80 expected 04-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.43$1,794.40
$22.20$5,328.00
$21.97$21,091.20
$21.74$46,958.40
Need more?
Sign in to add projects and notes