Reference Only

DCMC103M450DG2D

Aluminum Electrolytic Capacitors - Screw Terminal 450V 10000uF Case 3.00 X 8.625in

Manufacturer:

Mfr Part:
DCMC103M450DG2D

TTI Part:
DCMC103M450DG2D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance10 mF
Voltage Rating DC450 VDC
Diameter76.2 mm
Length219.08 mm
Lead Spacing31.75 mm
ProductAluminum Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current21.6 A
ESR15.9 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDCMC
PackagingBulk
Leakage Current6 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeHigh Capacitance Aluminum Elecrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 64 / Multiples: 1)
Quantity Unit PriceExt. Price
$80.90$5,177.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes