Reference Only
DCMC102T450BB2B
Aluminum Electrolytic Capacitors - Screw Terminal 1000uF 450V 10%+50% 2.000x3.125
Datasheet
DCMC102T450BB2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 1 mF | |
| Voltage Rating DC | 450 VDC | |
| Diameter | 50.8 mm | |
| Length | 79.38 mm | |
| Lead Spacing | 22.23 mm | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | - 10 %, + 50 % | |
| Ripple Current | 4.3 A | |
| ESR | 137 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DCMC | |
| Packaging | Bulk | |
| Leakage Current | 6 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | High Capacitance Aluminum Elecrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N-Methylpyrrolidone (872-50-4);bis(,-dimethylbenzyl) peroxide (80-43-3) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 168 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.15 | $3,385.20 |
Need more?
Sign in to add projects and notes