Reference Only
DCM512T350DG2A
Aluminum Electrolytic Capacitors - Screw Terminal 350V 5100uF Case 3.000 x 8.625in
Datasheet
DCM512T350DG2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 5100 uF | |
| Voltage Rating DC | 350 VDC | |
| Diameter | 76.2 mm | |
| Length | 219.08 mm | |
| Lead Spacing | 31.75 mm | |
| Product | Computer Grade Electrolytic Capacitors | |
| Life | 1000 Hour | |
| Tolerance | - 10 %, + 50 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DCM | |
| Packaging | Bulk | |
| Leakage Current | 6 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | High Capacitance Aluminum Elecrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220085 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
102In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $140.10 | $140.10 | |
| $138.71 | $277.42 | |
| $134.89 | $674.45 | |
| $96.35 | $770.80 | |
| $95.40 | $1,526.40 | |
| $94.45 | $3,022.40 | |
| $78.76 | $5,040.64 |
Need more?
Sign in to add projects and notes