Reference Only
DCM313U050BC2A
Aluminum Electrolytic Capacitors - Screw Terminal 50V 31000uF Case 2.000 x 4.125in
Datasheet
DCM313U050BC2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 31000 uF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 50.8 mm | |
| Length | 104.78 mm | |
| Lead Spacing | 22.23 mm | |
| Product | Computer Grade Electrolytic Capacitors | |
| Life | 1000 Hour | |
| Tolerance | - 10 %, + 75 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DCM | |
| Packaging | Bulk | |
| Leakage Current | 6 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Screw | |
| Type | High Capacitance Aluminum Elecrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 168 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.52 | $5,967.36 | |
| $35.17 | $23,634.24 | |
| $34.82 | $52,647.84 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.