Reference Only
DCM253U075DJ2B
Aluminum Electrolytic Capacitors - Screw Terminal 75V 25000uF Case 3.000 x 3.625in
Datasheet
DCM253U075DJ2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 25 mF | |
| Voltage Rating DC | 75 VDC | |
| Diameter | 76.2 mm | |
| Length | 92.08 mm | |
| Lead Spacing | 31.75 mm | |
| Product | Computer Grade Electrolytic Capacitors | |
| Life | 1000 Hour | |
| Tolerance | - 10 %, + 75 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DCM | |
| Packaging | Kit | |
| Leakage Current | 6 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | High Capacitance Aluminum Elecrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220085 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
198In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.64 | $57.64 | |
| $56.51 | $226.04 | |
| $43.49 | $434.90 | |
| $43.05 | $861.00 | |
| $42.61 | $1,491.35 | |
| $42.18 | $2,530.80 | |
| $41.75 | $4,175.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes