Reference Only

DCM202T450CD2D

Aluminum Electrolytic Capacitors - Screw Terminal 2000uF 450V

Manufacturer:

Mfr Part:
DCM202T450CD2D

TTI Part:
DCM202T450CD2D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance2 mF
Voltage Rating DC450 VDC
Diameter63.5 mm
Length117.48 mm
Lead Spacing28.58 mm
ProductComputer Grade Electrolytic Capacitors
Life1000 Hour
Tolerance- 10 %, + 50 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDCM
PackagingBulk
Leakage Current6 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeHigh Capacitance Aluminum Elecrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 90 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.68$5,461.20
$60.07$21,625.20
$59.48$48,178.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes