Reference Only

DCM202T200AC2PC

Aluminum Electrolytic Capacitors - Radial Leaded 200V 2000uF Case 1.375 x 4.125in

Manufacturer:

Mfr Part:
DCM202T200AC2PC

TTI Part:
DCM202T200AC2PC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2000 uF
Voltage Rating DC200 VDC
Diameter35 mm
Length105 mm
Lead Spacing12.7 mm
ProductComputer Grade Electrolytic Capacitors
Life2000 Hour
Tolerance- 10 %, + 50 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StylePC Pin
SeriesDCM
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.60$4,224.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.