Reference Only
DCM1352U020AB2B
Aluminum Electrolytic Capacitors - Screw Terminal 3500UF 20V 10%
Datasheet
DCM1352U020AB2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Voltage Rating DC | 20 VDC | |
| Diameter | 34.93 mm | |
| Length | 79.38 mm | |
| Lead Spacing | 12.7 mm | |
| Product | Computer Grade Electrolytic Capacitors | |
| Life | 1000 Hour | |
| Tolerance | - 10 %, + 75 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DCM | |
| Packaging | Bulk | |
| Leakage Current | 6 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Screw | |
| Type | High Capacitance Aluminum Elecrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | bis(,-dimethylbenzyl) peroxide (80-43-3) |
0In Stock
240
On Order
240 expected 04-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 240 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.60 | $4,464.00 | |
| $18.40 | $17,664.00 | |
| $18.21 | $39,333.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.