Reference Only
CMR08F563JPCR
Mica Capacitors 56nF 300V +/- 5% tol
Datasheet
CMR08F563JPCR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Mica Capacitors | |
| Capacitance | 0.056 uF | |
| Voltage Rating | 300 V | |
| Termination Style | Radial | |
| Lead Spacing | 1.05 in | |
| Length | 37.08 mm (1.46 in) | |
| Width | 10.7 mm | |
| Height | 23.11 mm | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | CMR08 | |
| Packaging | Bulk | |
| Product Type | Mica Capacitors | |
| Product | Mica High-Reliability Dipped Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | 0 PPM / C, 70 PPM / C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532290020 |
| TARIC | 8532290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $375.83 | $751.66 | |
| $372.10 | $186,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.