Reference Only
CMR08F223JODP
Mica Capacitors .
Datasheet
CMR08F223JODP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Mica Capacitors | |
| Capacitance | 0.022 uF | |
| Voltage Rating | 500 V | |
| Termination Style | Radial | |
| Tolerance | 5 % | |
| Series | CMR08 | |
| Packaging | Bulk | |
| Product Type | Mica Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290020 |
| TARIC | 8532290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $168.81 | $675.24 | |
| $163.83 | $1,965.96 | |
| $160.03 | $8,321.56 |
Need more?