Reference Only

CMR07F822JODR

Mica Capacitors 8200pF 500V 0.05

Manufacturer:

Mfr Part:
CMR07F822JODR

TTI Part:
CMR07F822JODR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance8200 pF
Voltage Rating500 V
Termination StyleRadial
Tolerance5 %
SeriesCMR07
PackagingBulk
Product TypeMica Capacitors
ProductMica High-Reliability Dipped Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

16
On Order
16 expected 07-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$79.45$635.60
$72.31$36,155.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.