Reference Only

CMR07F562FODR

Mica Capacitors 5600pF 500V 0.01

Manufacturer:

Mfr Part:
CMR07F562FODR

TTI Part:
CMR07F562FODR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance5.6 nF
Voltage Rating500 V
Termination StyleRadial
Tolerance1 %
SeriesCMR07
PackagingBulk
Product TypeMica Capacitors
ProductMica High-Reliability Dipped Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 14 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.17$954.38
$67.48$3,778.88
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.