Reference Only

CMR07F153FPDM

Mica Capacitors 15nF 500V +/- 1% tol.

Manufacturer:

Mfr Part:
CMR07F153FPDM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance15 nF
Voltage Rating500 V
Termination StyleRadial
Lead Spacing10.8 mm (0.425 in)
Length20.6 mm (0.811 in)
Width9.9 mm
Height22.9 mm
Tolerance1 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesCMR07
QualificationEREL
PackagingBulk
Product TypeMica Capacitors
ProductMica High-Reliability Dipped Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code0 PPM / C, 70 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 11 / Multiples: 1)
Quantity Unit PriceExt. Price
$85.19$937.09
$80.15$4,007.50
Need more?