Reference Only

CMR07F103JPDR

Mica Capacitors 10nF 5% 500V

Manufacturer:

Mfr Part:
CMR07F103JPDR

TTI Part:
CMR07F103JPDR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance0.01 uF
Voltage Rating500 V
Termination StyleRadial
Lead Spacing10.8 mm (0.425 in)
Length20.3 mm (0.799 in)
Width8.6 mm
Height22.6 mm
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesCMR07
QualificationEREL
PackagingBulk
Product TypeMica Capacitors
ProductMica High-Reliability Dipped Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code0 PPM / C, 70 PPM / C

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$104.12$728.84
$103.08$51,540.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.