Reference Only

CMR07F103JPDM

Mica Capacitors 10nF 500V 5%.

Manufacturer:

Mfr Part:
CMR07F103JPDM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance0.01 uF
Voltage Rating500 V
Termination StyleRadial
Lead Spacing8.9 mm (0.35 in)
Height5.3 mm
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCMR07
QualificationEREL
PackagingBulk
Product TypeMica Capacitors
ProductMica High-Reliability Dipped Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code0 PPM / C, 70 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 11 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.13$661.43
Need more?