Reference Only

CMR06F821FODP

Mica Capacitors 820PF 500V 1%

Manufacturer:

Mfr Part:
CMR06F821FODP

TTI Part:
CMR06F821FODP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance820 pF
Voltage Rating500 V
Termination StyleRadial
Tolerance1 %
ProductMica High-Reliability Dipped Capacitors
SeriesCMR06
PackagingBulk
Product TypeMica Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 42 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.94$879.48
$18.20$3,057.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes