Reference Only

CMR06F222FPDM

Mica Capacitors 2200pF 500V 1%

Manufacturer:

Mfr Part:
CMR06F222FPDM

TTI Part:
CMR06F222FPDM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance2.2 nF
Voltage Rating500 V
Termination StyleRadial
Lead Spacing8.9 mm (0.35 in)
Length17 mm (0.669 in)
Width6.4 mm
Height13.5 mm
Tolerance1 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesCMR06
QualificationEREL
PackagingBulk
Product TypeMica Capacitors
ProductMica High-Reliability Dipped Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code0 PPM / C, 70 PPM / C

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 33 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.63$944.79
$28.34$3,740.88
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.