Reference Only

CMR05F101JODM

Mica Capacitors 100pF 500V 0.05.

Manufacturer:

Mfr Part:
CMR05F101JODM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance100 pF
Voltage Rating500 V
Termination StyleRadial
Tolerance5 %
ProductMica High-Reliability Dipped Capacitors
SeriesCMR05
PackagingBulk
Product TypeMica Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 89 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.45$930.05
$10.00$5,000.00
$9.80$9,800.00
Need more?