Reference Only

CMR05C7R0DPDM

Mica Capacitors 7pF 500V 0.5%.

Manufacturer:

Mfr Part:
CMR05C7R0DPDM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance7 pF
Voltage Rating500 V
Termination StyleRadial
Lead Spacing0.225 in
Length11.43 mm (0.45 in)
Width4.3 mm
Height9.14 mm
Tolerance0.5 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductMica High-Reliability Dipped Capacitors
SeriesCMR05
PackagingBulk
Product TypeMica Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code200 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 77 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.07$929.39
$11.48$5,740.00
$11.32$11,320.00
Need more?