Reference Only

CMR04E620GODP

Mica Capacitors .

Manufacturer:

Mfr Part:
CMR04E620GODP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance62 pF
Voltage Rating500 V
Termination StyleRadial
Tolerance2 %
SeriesCMR04
PackagingBulk
Product TypeMica Capacitors
ProductMica High-Reliability Dipped Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 46 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.82$1,095.72
$21.77$1,088.50
$20.04$2,004.00
$18.71$9,355.00
Need more?