Reference Only

CMR04E510JODM

Mica Capacitors .

Manufacturer:

Mfr Part:
CMR04E510JODM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance51 pF
Voltage Rating500 V
Termination StyleRadial
Tolerance5 %
SeriesCMR04
PackagingBulk
Product TypeMica Capacitors
ProductMica High-Reliability Dipped Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 52 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.89$670.28
$12.88$1,339.52
$11.60$6,032.00
$11.39$11,845.60
Need more?