Reference Only

CMR03E470GOCR

Mica Capacitors 47pF 300V 0.02

Manufacturer:

Mfr Part:
CMR03E470GOCR

TTI Part:
CMR03E470GOCR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance47 pF
Voltage Rating300 V
Termination StyleRadial
Tolerance2 %
SeriesCMR03
PackagingBulk
Product TypeMica Capacitors
ProductMica High-Reliability Dipped Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 17 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.43$670.31
$39.03$19,515.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.