Reference Only

CGS923U7R5R3C

Aluminum Electrolytic Capacitors - Screw Terminal 92000uF 7.5V-10+75%.

Manufacturer:

Mfr Part:
CGS923U7R5R3C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance92000 uF
Voltage Rating DC7.5 VDC
Diameter1.375 in
Length3.125 in
Lead Spacing12.7 mm
ProductComputer Grade Electrolytic Capacitors
Tolerance- 10 %, + 75 %
Ripple Current8.8 A
ESR19 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesCGS
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 80)
Quantity Unit PriceExt. Price
$28.27$6,784.80
Need more?