Reference Only

CGS801T450V4L

Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 800uF

Manufacturer:

Mfr Part:
CGS801T450V4L

TTI Part:
CGS801T450V4L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance800 uF
Voltage Rating DC450 VDC
Diameter2 in
Length4.625 in
ProductAluminum Electrolytic Capacitors
Life2000 Hour
Tolerance- 10 %, + 50 %
Ripple Current4.4 A
ESR108 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesCGS
PackagingBulk
Height122.22 mm
Leakage Current6 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 84 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.04$5,043.36
$59.45$19,975.20
$58.86$44,498.16
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.