Reference Only
CGS703U025X4C
Aluminum Electrolytic Capacitors - Screw Terminal 70000uF 25V-10+75%.
Datasheet
CGS703U025X4C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 70000 uF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 76 mm | |
| Length | 105 mm | |
| Lead Spacing | 31.75 mm | |
| Product | Computer Grade Electrolytic Capacitors | |
| Tolerance | - 10 %, + 75 % | |
| Ripple Current | 18.1 A | |
| ESR | 10 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | CGS | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220085 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.65 | $5,812.00 |
Need more?