Reference Only

CGS402U100V4C

Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 100V 4000

Manufacturer:

Mfr Part:
CGS402U100V4C

TTI Part:
CGS402U100V4C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance4000 uF
Voltage Rating DC100 VDC
Diameter2 in
Length4.125 in
Lead Spacing22 mm
ProductComputer Grade Electrolytic Capacitors
Tolerance- 10 %, + 75 %
Ripple Current7.3 A
ESR36 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesCGS
PackagingBulk
Height109.52 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 126 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.70$5,002.20
$39.31$19,812.24
$38.92$44,135.28
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.