Reference Only

CGS304U025W5L

Aluminum Electrolytic Capacitors - Screw Terminal 300000uF 25V-10+75%.

Manufacturer:

Mfr Part:
CGS304U025W5L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance300000 uF
Voltage Rating DC25 VDC
Diameter63.5 mm
Length143 mm
Lead Spacing28.6 mm
ProductComputer Grade Electrolytic Capacitors
Tolerance- 10 %, + 75 %
Ripple Current26.2 A
ESR5 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesCGS
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 45 / Multiples: 15)
Quantity Unit PriceExt. Price
$193.92$8,726.40
Need more?