Reference Only

CGS302U050R2C

Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 50V 3000uF

Manufacturer:

Mfr Part:
CGS302U050R2C

TTI Part:
CGS302U050R2C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance3 mF
Voltage Rating DC50 VDC
Diameter1.375 in
Length2.125 in
ProductAluminum Electrolytic Capacitors
Life2000 Hour
Tolerance- 10 %, + 75 %
Ripple Current4.3 A
ESR40 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesCGS
PackagingBulk
Height58.72 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 160 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.37$3,739.20
$23.14$14,809.60
$22.91$32,990.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes