Reference Only

CGS292T250V3L

Aluminum Electrolytic Capacitors - Screw Terminal 2900uF 250V-10+50%.

Manufacturer:

Mfr Part:
CGS292T250V3L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance2900 uF
Voltage Rating DC250 VDC
Diameter2 in
Length3.625 in
Lead Spacing22 mm
ProductComputer Grade Electrolytic Capacitors
Tolerance- 10 %, + 50 %
Ripple Current6.5 A
ESR41 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesCGS
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 84 / Multiples: 42)
Quantity Unit PriceExt. Price
$59.15$4,968.60
Need more?