Reference Only

CGS263U075V4C

Aluminum Electrolytic Capacitors - Screw Terminal 26000uF 75V-10+75%

Manufacturer:

Mfr Part:
CGS263U075V4C

TTI Part:
CGS263U075V4C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance26 mF
Voltage Rating DC75 VDC
Diameter2 in
Length4.125 in
ProductAluminum Electrolytic Capacitors
Life2000 Hour
Tolerance- 10 %, + 75 %
Ripple Current10.3 A
ESR28 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesCGS
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 84 / Multiples: 1)
Quantity Unit PriceExt. Price
$81.26$6,825.84
$80.46$27,034.56
$79.66$60,222.96
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes