Reference Only
CGS252T250V5L
Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 250V 2500
Datasheet
CGS252T250V5L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 2.5 mF | |
| Voltage Rating DC | 250 VDC | |
| Diameter | 2 in | |
| Length | 5.625 in | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | - 10 %, + 50 % | |
| Ripple Current | 7.8 A | |
| ESR | 41 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | CGS | |
| Packaging | Kit | |
| Height | 147.62 mm | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | bis(,-dimethylbenzyl) peroxide (80-43-3) |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.71 | $110.71 | |
| $92.26 | $922.60 | |
| $91.35 | $1,644.30 | |
| $84.30 | $6,069.60 | |
| $81.28 | $23,408.64 | |
| $80.47 | $52,144.56 |
Need more?
My Notes
Sign into see notes.