Reference Only
CGS251T450R4C
Aluminum Electrolytic Capacitors - Screw Terminal .
Datasheet
CGS251T450R4C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 250 uF | |
| Voltage Rating DC | 450 VDC | |
| Diameter | 1.375 in | |
| Length | 4.125 in | |
| Product | Computer Grade Electrolytic Capacitors | |
| Tolerance | - 10 %, + 50 % | |
| Ripple Current | 2 A | |
| ESR | 308 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | CGS | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220085 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 240 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.19 | $6,525.60 |
Need more?