Reference Only
CGS251T350R3C
Aluminum Electrolytic Capacitors - Screw Terminal 250uF 350V COMP CAP
Datasheet
CGS251T350R3C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 250 uF | |
| Voltage Rating DC | 350 VDC | |
| Diameter | 1.375 in | |
| Length | 3.125 in | |
| Lead Spacing | 12.7 mm | |
| Product | Computer Grade Electrolytic Capacitors | |
| Tolerance | - 10 %, + 50 % | |
| Ripple Current | 1.4 A | |
| ESR | 478 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | CGS | |
| Packaging | Bulk | |
| Height | 84.12 mm | |
| Leakage Current | 6 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 160 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.95 | $3,832.00 | |
| $23.71 | $15,174.40 | |
| $23.48 | $33,811.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.