Reference Only

CGS234U040X5C

Aluminum Electrolytic Capacitors - Screw Terminal 230000uF 40V-10+75%.

Manufacturer:

Mfr Part:
CGS234U040X5C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance230000 uF
Voltage Rating DC40 VDC
Diameter76 mm
Length130 mm
Lead Spacing31.75 mm
ProductComputer Grade Electrolytic Capacitors
Tolerance- 10 %, + 75 %
Ripple Current29.5 A
ESR4 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesCGS
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 20)
Quantity Unit PriceExt. Price
$187.58$7,503.20
Need more?