Reference Only

CGS222T450X4C

Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 450V-10+50%

Manufacturer:

Mfr Part:
CGS222T450X4C

TTI Part:
CGS222T450X4C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance2200 uF
Voltage Rating DC450 VDC
Diameter76 mm
Length105 mm
Lead Spacing31.75 mm
ProductComputer Grade Electrolytic Capacitors
Tolerance- 10 %, + 50 %
Ripple Current8.4 A
ESR45 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesCGS
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$137.04$8,222.40
$135.67$32,560.80
$134.32$72,532.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.