Reference Only
CGS211T450R4C
Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 210uF
Datasheet
CGS211T450R4C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 210 uF | |
| Voltage Rating DC | 450 VDC | |
| Diameter | 1.375 in | |
| Length | 4.125 in | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | - 10 %, + 50 % | |
| Ripple Current | 1.9 A | |
| ESR | 332 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | CGS | |
| Packaging | Kit | |
| Height | 109.52 mm | |
| Leakage Current | 6 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | bis(,-dimethylbenzyl) peroxide (80-43-3) |
0In Stock
5
On Order
5 expected 21-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.78 | $2,862.40 | |
| $35.19 | $5,630.40 | |
| $34.85 | $22,304.00 | |
| $34.50 | $49,680.00 |
Need more?
Sign in to add projects and notes