Reference Only

CGS203U050V4C

Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 50V 20000uF

Manufacturer:

Mfr Part:
CGS203U050V4C

TTI Part:
CGS203U050V4C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance20 mF
Voltage Rating DC50 VDC
Diameter2 in
Length4.125 in
ProductAluminum Electrolytic Capacitors
Life2000 Hour
Tolerance- 10 %, + 75 %
Ripple Current9.5 A
ESR21 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesCGS
PackagingBulk
Height109.52 mm
Leakage Current6 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 42 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.31$2,449.02
$50.70$6,388.20
$45.64$23,002.56
$45.14$51,188.76
Need more?
Sign in to add projects and notes