Reference Only

CGR802T075W3L

Aluminum Electrolytic Capacitors - Screw Terminal 8000uF 75V-10+75%

Manufacturer:

Mfr Part:
CGR802T075W3L

TTI Part:
CGR802T075W3L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance8 mF
Voltage Rating DC75 VDC
Diameter2.5 in
Length3.625 in
ProductHigh Temp Electrolytic Capacitors
Life2000 Hour
Tolerance- 10 %, + 50 %
Ripple Current16.4 A
ESR8.5 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesCGR
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$80.16$4,809.60
$79.00$18,960.00
$78.22$42,238.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes