Reference Only

CGR152U050R2C

Aluminum Electrolytic Capacitors - Screw Terminal 1500uF 50V-10+75%

Manufacturer:

Mfr Part:
CGR152U050R2C

TTI Part:
CGR152U050R2C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance1.5 mF
Voltage Rating DC50 VDC
Diameter1.375 in
Length2.125 in
ProductAluminum Electrolytic Capacitors
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesCGR
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 160 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.81$5,089.60
$31.50$20,160.00
$31.18$44,899.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes