Reference Only

CG152U050R3C

Aluminum Electrolytic Capacitors - Screw Terminal 1500uF 50V

Manufacturer:

Mfr Part:
CG152U050R3C

TTI Part:
CG152U050R3C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance1500 uF
Voltage Rating DC50 VDC
Diameter1.375 in
Length3.125 in
ProductAluminum Electrolytic Capacitors
Life2000 Hour
Tolerance- 10 %, + 75 %
Ripple Current4.7 A
ESR44 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesCG
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency120 Hz

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 160 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.50$3,760.00
$23.26$14,886.40
$23.03$33,163.20
Need more?

My Notes

Sign into see notes.