Reference Only

CEC030C

Obsolete
Ceramic Disc Capacitors 20V 3PF CERAMIC CAP

Manufacturer:

Mfr Part:
CEC030C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryCeramic Disc Capacitors
Capacitance3 pF
Voltage Rating DC50 VDC
Termination StyleRadial
DielectricC0G (NP0)
Lead Spacing2.5 mm (0.098 in)
Diameter4 mm
ProductCeramic Disc Capacitors
Tolerance0.25 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCEC
ApplicationGeneral Purpose
ClassClass 1
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 30 PPM / C
TypeCeramic Disc Class 1 Temperature Compensating Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?